Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco 1-170-12-1-0 Three-Square Bastard Cut File 300mm (12in)

Standard range
Order Code:  

95-2254

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: 1-170-12-1-0 Copy to clipboard EAN-13: 7311518020057
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £24.00   £16.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
4 available to back orderBack-order availability date - 06/11/2024

Bahco Three-Square Cut Files are used for filing internal acute angles and cleaning out square corners. Double cut teeth with sharp edges.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size: 300mm (12in)
Cut: three-square bastard.
Tanged.


Type File

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot