Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.10 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bahco Round files are used for filing circular openings or concave surfaces. Tapered towards the point, 4in and 6in files are fully pointed, whilst 8in and longer are semi-pointed. All double cut.
Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).
Size 150mm (6in)
Cut: round bastard.
Tanged.
Type | File |
---|
To use this facility please Sign In.
Sign In