Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Length:
Re-reeling orders placed after 16:30 will be processed the next working day.
Bahco 21HDG Ergo Heavy-Duty Side Cutting Pliers are made from high performance steel, with a black anti-corrosion finish. Their edges are induction hardened to 62 HRC and are designed to perform in excess of 50,000 cuts of hard wire.
The pliers have a return-spring with on/off function - when switched on, the return spring increases the ease of cutting by automatically opening the jaws - for transport and storage, the spring function can be safely deactivated.
Type | Side Cutters |
---|---|
For Use With | General duty |
Length | 180mm |
Material | Steel |
To use this facility please Sign In.
Sign In