Bahco 244P-22-U7-HP 244 550mm Barracuda Hardpoint Handsaw

Extended range
Order Code:

86-6610

Brand: Bahco MPN: 244P-22-U7-HP EAN-13: 7311518235482
  • Quickly find another product in this range by Blade Length:

    500mm 550mm
Qty Unit Price (Ex VAT)
1+ £17.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/01/2025

The Bahco 244P Series 550mm Barracuda Hardpoint Handsaw is ideal for cutting medium-thick materials and has a slightly thicker blade for increased stability and precision.


  • Saw blade for cutting medium thick materials
  • Universal toothing, hardpoint teeth for long lasting sharpness
  • Thicker blade for increased stability and precision
  • Screwed 2-component handle can be used for approximate 45° and 90° marking guide
  • Length 550mm (22in.)
  • Bahco type 244P-22-U7-HP
Blade Length 550mm
Blade Material N/A
Teeth Per Inch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot