Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Bahco Combination Pliers used for both holding and cutting. The jaws are slimmer than standard products, have smoothly rounded contours to provide maximum accessibility and have a phosphated and anti-rust protected finish.
The handles of these pliers are designed to allow the vast majority of users to apply the greatest possible force with the least amount of effort by combining hard polypropylene for the core and a softer elastomer for the surface. This combination of materials provides a firm, non-slip grip for the hand.
These Bahco Combination Pliers have the following specification:
Length: 160mm (6.1/4in).
Jaw Length: 35mm.
Cutting ;Capacity: ;Piano: 1.3mm, Hard: 1.7mm.
Weight: 196g.
Type | Combination |
---|
To use this facility please Sign In.
Sign In