Christmas Opening Hours and Delivery Dates here

Bahco 306 Hand Hacksaw Frame 300mm 12in

Order Code:

51-8259

Brand: Bahco MPN: 306 EAN-13: 7311518265540
  • Country of Origin: Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £12.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/01/2026

The Bahco 306 Hand Hacksaw Frame is ideal for DIY use. This lightweight frame is supplied with a robust metal blade suitable for all sorts of usage.


  • Plastic handle and knuckle protection
  • Alternative 90° blade mounting for flush cutting
  • Supplied with 300mm (12'') reliable and shatterproof Sandflex® bi-metal blade
  • Teeth per inch 24
Type Hacksaw
Blade Length 300mm
Blade Material BiM
Teeth Per Inch 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot