Bahco 3180-14-XT11-HP Superior Tenon Saw 350mm (14in) 11 TPI

Standard range
Order Code:

95-1200

Brand: Bahco MPN: 3180-14-XT11-HP EAN-13: 7311518181390
  • RoHS Compliant
  • Country of Origin: Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £33.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 19/02/2025

Bahco professional Superior tenon saw for fine and medium thick materials, specially adapted for cutting of small-section timber and mitre guide sawing.

Steel backed tenon saw with XT hardpoint toothing giving a very fast cutting on fine to medium and hard materials.

The teeth are bevel ground on a relatively thick blade for high precision and straight cutting.

The black coating reduces friction and gives protection against corrosion.

Blade length: 350mm (14in).
Teeth 11 tpi.


Type Tenon Saw
Length 350mm
Teeth Per Inch 11

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot