Bahco 3833-152-C Superior™ Multi Construction Holesaw Carded 152mm

Standard range
Order Code:

95-2212

Brand: Bahco MPN: 3833-152-C EAN-13: 7314150263981
Qty Was Unit Price (Ex VAT)
1+ £86.64   £66.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

Bahco Superior™ Multi Construction Holesaws have carbide tips and are capable of cutting through brick and ceramic tiles, laminate, fibreglass and hardwood. The tooth tips consist of a carbide round rod which is fusion welded to the back material, the tip is then ground to its final shape with a 5° positive cutting angle.

They have a low friction coating that minimises heat generation and wide gullets for effective chip removal.

They fit all power drills, both stationary and portable.

Bahco Multi Construction Holesaw 3833-152-C Carded

Size: 152mm.


Type Holesaw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot