Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco 416-SET-1 416 Series Spirit Level Set 600 1200 & 1800mm

Standard range
Order Code:  

95-1258

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: 416-SET-1 Copy to clipboard EAN-13: 7314150308804
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £43.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 01/11/2024

The Bahco 416 Series Spirit Levels are made from lightweight aluminium with a 1.4mm wall thickness profile. They have unbreakable vials filled with liquid resistant to UV light and extreme temperatures. Two lines in each side of flat vial for easier use.

The set contains the following sizes:

1 x 416-600 Spirit Level 1 Vertical & 1 Horizontal Plumb
1 x 416-1200 Spirit Level 1 Vertical & 2 Horizontal Plumb
1 x 416-1800 Spirit Level 1 Vertical & 2 Horizontal Plumb

Specification:

Measuring Accuracy: in the normal position 0.029° = 0.5mm/m, overhead measurement 0.043° = 0.75mm/m


Type Spirit level set
Length 600mm
Lifetime Warranty No
Number of Vials 8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot