Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bahco 426TOR9 Torpedo Level is made from solid aircraft grade aluminium with 3 vials, plumb, horizontal and 45°. Uses rare earth magnets on its base.
With machined surfaces and 'V' groove base for use on pipes. It offers permanent precision of ± 0.5 mm per metre.
Type | Torpedo level |
---|---|
Length | 230mm |
Lifetime Warranty | No |
Number of Vials | 3 |
To use this facility please Sign In.
Sign In