Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Bahco 434 Series Bevel Edge Chisel has been developed according to the scientific ERGO™ process. The 2-component grip, splitproof handle allows repeated hammer blows, and the blades are manufactured from hardened and tempered steel, which are precision ground for maximum sharpness and long-lasting performance.
With the exception of the 50mm wide blade, the remaining chisels in the 434 range are supplied with a safety guard and have rounded shoulders for added safety.
The Bahco 434-S8 8 Piece Bevel Edged Chisel Set contains chisels that have been developed according to the scientific ERGO™ process. They have split-proof 2-component handles and precision ground blades for maximum sharpness. The blades are also hardened and tempered for long lasting performance and come honed and ready to use.
Presented in a varnished wooden box.
Sizes: 6, 10, 12, 16, 18, 25, 32 and 38mm.
Type | Bevel edged chisel |
---|
To use this facility please Sign In.
Sign In