Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bahco 466 series levels have a unique design on the radius, end caps, fastening pins and convex radius. They have two vertical (plumb) vials and one horizontal vial, with an accuracy of 0.5 mm /m. The thick 1.7mm profile construction will not twist and it has a V groove at the bottom making these levels ideal for use on pipes.
Machined surface on top and bottom.
Anti-shock rubber end caps.
Laser edged centre zero measuring scale along the edge.
Anodised finish.
2 hand holes. (only 1 on 400mm).
Length 1000mm
Type | Spirit level |
---|---|
Length | 1000mm |
Lifetime Warranty | No |
Number of Vials | 3 |
To use this facility please Sign In.
Sign In