Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bahco 466-250 Scaffolders Level has a solid anodised aluminium body with one vertical and one horizontal vial. Its open frame design, makes it easier to handle. With 45° and 30° angles preset for quick angle setting.
It has a rare earth magnetic material base and machined surfaces. Offers high precision, ± 0.5 mm per metre accuracy.
Type | Spirit level |
---|---|
Length | 250mm |
Lifetime Warranty | No |
Number of Vials | 2 |
To use this facility please Sign In.
Sign In