Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco 6224 Slip Joint Water Pump Pliers 250mm - 61mm Capacity

Standard range
Order Code:  

95-1355

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: 6224 Copy to clipboard EAN-13: 7314150421619
 Report an error
Qty Unit Price (Ex VAT)
1+ £32.19

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

The Bahco 6224 Slip Joint Water Pump Pliers are fitted with 2-component handles for maximum grip comfort. Made from high-performance, alloy steel with a phosphate finish, anti-corrosion treated.

The narrow head provides great accessibility in confined spaces. With hardened teeth (60 HRC to 62 HRC) for a long product life and strong gripping on any shape. Up to 35% bigger mouth opening compared to market standard. The design helps to prevent fingers being pinched.

Conforms to ISO 8976.

Specification:

Capacity: 61mm
Overall Length: 250mm


Type Plier

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot