Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Bahco 808050A Screwdriver 1/4in with strong magnet to hold bits and screws, and bit holder. High torque bearing capacity and lifetime endurance with alloy steel shank and strong magnet.
Cartridge style sliding bit holder in the handle stores six bits.
Comes with the following bits: PH1,PH2, PZ1, PZ2, SL4.5, and SL5.5.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In