Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bahco 8120-1/2 Swivel Head Ratchet has a 1/2in Drive and 72 teeth that provide a 5° action angle. Its head swivels 270°, allowing it to reach difficult areas. In addition, the direction switch on the head is accessible from almost any angle.
The ratchet is made from high-performance steel and has a micro matt finish. It has a quick-release function that allows easy socket change.Conforms to hardness and torque requirements, according to ISO 3315:2011.
Type | Handle |
---|
To use this facility please Sign In.
Sign In