Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bahco 90 Series Series (20 & 30) Black Phosphated ERGO™ Adjustable Wrenches have a 40% wider opening compared to a standard adjustable wrench of equivalent size. The head combines slimness for accessibility with strength for performance, this combined with a convenient length of the handle and low weight makes it perfect for plumbers and other tradesmen that carry their tools with them. The jaws are angled at 15° to provide maximum access in confined spaces.
Precision-hardened and anti-corrosion treated. With comfortable slip free, warm thermoplastic handle. Left-reading, measurement scale in mm.
This Bahco ERGO™ Extra Wide Jaw Adjustable Wrench has the following specification:
Length: 170mm
Jaw Width: 32mm
Type | Wrench |
---|
To use this facility please Sign In.
Sign In