Bahco 9033 ERGO™ Extra Wide Jaw Adjustable Wrench 250mm

Extended range
Order Code:

95-1725

Brand: Bahco MPN: 9033 EAN-13: 7314150181414
Qty Unit Price (Ex VAT)
1+ £42.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/03/2025

The Bahco 90 Series Series (20 & 30) Black Phosphated ERGO™ Adjustable Wrenches have a 40% wider opening compared to a standard adjustable wrench of equivalent size. The head combines slimness for accessibility with strength for performance, this combined with a convenient length of the handle and low weight makes it perfect for plumbers and other tradesmen that carry their tools with them. The jaws are angled at 15° to provide maximum access in confined spaces.

Precision-hardened and anti-corrosion treated. With comfortable slip free, warm thermoplastic handle. Left-reading, measurement scale in mm.

This Bahco ERGO™ Extra Wide Jaw Adjustable Wrench has the following specification:

Length: 250mm
Jaw Width: 46.5mm


Type Wrench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot