Bahco 9073C Chrome ERGO™ Adjustable Wrench 300mm (12in)

Standard range
Order Code:

95-1512

Brand: Bahco MPN: 9073 C EAN-13: 7314150101719
Qty Unit Price (Ex VAT)
1+ £67.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

Bahco 90 Series Chrome Plated ERGO™ Adjustable Wrenches with a comfortable, thermoplastic handle and larger grip width and tapered jaws with a measurement scale on the fixed jaw.

They have a 16º head angle with no protruding shank when fully open and a strong I section handle with a spring loaded square section, and a knurled adjusting nut.

Overall Length: 300mm (12 in)
Capacity: 34mm.
Weight: 690g.

Chrome Plated Finish.


Type Wrench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot