Bahco 9627-28-460 Long Combination Auger Bit 28mm

Standard range
Order Code:

95-1464

Brand: Bahco MPN: 9627-28-460 EAN-13: 7314150389100
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 4 days

The Bahco 9627 Series Long Combination Auger Bit is longer than a standard auger bit, designed for long-reach applications. Made from hardened tool steel, lacquered for rust protection. Spirals with Levin pattern. Can be used in both electric power drills and hand braces.

The threaded tip moderates a self-feed when using a power drill, but still sufficient self-feed when used in a hand brace. For quick precision cutting with all types of wood.

This Bahco 9627 Series Long Combination Auger Bit has the following specification:

Size: 28mm
Working Length: 385mm
Overall Length: 460mm


Type Auger

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot