Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Tip Size:
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bahco BAHCOFIT Pozi Tip screwdrivers are suitable for Pozi head screws. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.
The screwdrivers' blades are made from high performance alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.
Each screwdriver has its part number and tip size laser printed for easier identification.
Specifications:
Tip: PZ4.
Blade length: 200mm.
Total length: 317mm.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Tip Type | Pozidriv |
Tip Size | PZ4 |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In