Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco B196.030.100 BAHCOFIT Insulated Screwdriver Slotted Tip 3.0 x 100mm

Standard range
Order Code:  

95-1535

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: B196.030.100 Copy to clipboard EAN-13: 7314150278572
  • Quickly find another product in this range by Tip Size:

 Report an error
Qty Was Unit Price (Ex VAT)
1+ £7.70   £5.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

Bahco Insulated Slotted Screwdrivers are suitable for work on live equipment, up to 1,000 Volts. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The blades are made from high performance alloy steel, which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver is branded with part number, tip symbol and size for easier identification.
They are each individually tested and manufactured according to IEC 60900 and conform to ISO 8764.

Specifications:.

Tip: Slotted 3 x 0.5mm.
Blade length: 100mm.
Total length: 195mm.


ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot