Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco B219.007 BahcoFit Screwdriver Set PZ/TORX - 7 Piece

Standard range
Order Code:  

86-2507

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: B219.007 Copy to clipboard EAN-13: 7314150283323
  • Country of Origin: Spain
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £36.05

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

This BahcoFit set contains a selection of 7 screwdrivers with Pozidriv and Torx blades.


  • Set includes:
  • Torx T10 x 75mm
  • T15 x 100mm
  • T20 x 100mm
  • T25 x 125mm
  • T30 x 150mm
  • Pozidriv PZ1 x 100
  • PZ2 x 125
  • Manufacturer's part B219.007
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot