Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco B220.005 BahcoFit Insulated VDE Screwdriver Set Slot/PH - 5 Piece

Standard range
Order Code:  

86-2521

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: B220.005 Copy to clipboard EAN-13: 7314150283361
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.40

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

This BahcoFit set contains a selection of 5 insulated VDE screwdrivers with slotted and Phillips blades.


  • Manufacturer's part B220.005

Set includes the following screwdrivers: Slotted 0.5 x 3 x 100mm, 0.8 x 4 x 100, 1 x 5.5 x 125mm; Phillips PH1 x 80mm, PH2 x 100mm.
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot