Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco B220.007 BahcoFit Insulated VDE Screwdriver Set Slot/PH - 7 Piece

Standard range
Order Code:  

86-2523

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: B220.007 Copy to clipboard EAN-13: 7314150283385
 Report an error
Qty Unit Price (Ex VAT)
1+ £42.29

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

This BahcoFit set contains a selection of 7 insulated VDE screwdrivers with slotted and Phillips blades.


  • Manufacturer's part B220.007

Set includes the following screwdrivers: Slotted 0.5 x 3 x 100mm, 0.8 x 4 x 100, 1 x 5.5 x 125mm, 1.2 x 6.5 x 150mm; Phillips PH0 x 75mm, PH1 x 80mm, PH2 x 100mm.
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot