Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Bahco ERGO™ Slim VDE Insulated Screwdrivers with slim blades (reduced blade diameter) for slotted head screws. Blades are 30% slimmer than regular insulated blades for better accessibility. Suitable for work on live equipment, up to 1,000V. Its high-quality blade insulation is moulded directly onto the blade. The phosphate finish tip provides higher accuracy, a precise fit and no flaking.
Fitted with a 3-component handle for maximum user comfort. The soft material with a ridged surface provides superior grip and greater force transmission. It's easy to choose the right tip with the colour coded handle and permanent symbol on the domed end. A flat face prevents the screwdriver from rolling away. There is also an integrated hanging hole for easy storage.
Screwdriver developed according to the scientific ERGO™ process. Individually inspected and manufactured according to IEC 60900, tested in a water bath at 10,000V.
Conforms to: ISO 2380/DIN 5264.
1 x Bahco ERGO™ Slim VDE Insulated Slotted Screwdriver 3.5 x 100mm.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Slotted |
Tip Size | 3.5mm |
VDE/1000V Approved | Yes |
To use this facility please Sign In.
Sign In