Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco BE-9882TB ERGO™ Through Blade Screwdriver Set, 6 Piece SL/PZ

Standard range
Order Code:  

95-1751

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: BE-9882TB Copy to clipboard EAN-13: 7314150275496
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £62.00   £39.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

The Bahco ERGO™ Through Blade Screwdrivers, 6 piece set is supplied in a cardboard box.

The screwdrivers have 3-component handles for maximum user comfort and force transmission. Their blades are made from high-performance alloy steel which is chrome plated and entirely hardened. Their black finish tip provides high accuracy.

Each screwdriver has a hexagon profile blade and bolster which allow the use of a wrench for applications that require more torque.

Contents:
2 x Pozidriv: PZ1 x 100mm, PZ2 x 125mm
4 x Slotted: 3.5 x 0.6 x 75mm, 4.5 x 0.8 x 100mm, 5.5 x 1.0 x 100mm, 6.5 x 1.2 x 125mm


ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot