Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco BE-9888S VDE ERGO™ Screwdriver Set, 7 Piece SL/PZ

Extended range
Order Code:  

95-1590

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: BE-9888S Copy to clipboard EAN-13: 7314153006158
 Report an error
Qty Unit Price (Ex VAT)
1+ £52.19

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 08/11/2024

The Bahco BE-9888S VDE ERGO™ Screwdriver Set 7 Piece for work on live equipment up to 1,000 volts.

The screwdrivers each have an ergonomically developed, 3-component handle of polypropylene and thermoplastic elastomere with permanent colour codes at both ends of the handle as a timesaving aid for application identification. The finished blades are black oxidized and entirely hardened.

Conform to: IEC 60900, DIN -EN 60900, EN 60900 and VDE 0682 part 201.

These screwdrivers conform to the latest national and international standards:
- examination piece-wise in water bath with 10 KV.
- marking with the year of manufacture.
- intensified cold stroke test.

Sizes:

4 x Slotted: 2.5 x 75mm, 3.0 x 100mm, 4.0 x 100mm, 5.5 x 125mm.

3 x Pozidriv: PZ0 x 60mm, PZ2 x 100mm, PZ3 x 150mm.


ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot