Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco BH13000 Extra Compact Trolley Jack 3T

Standard range
Order Code:  

95-1594

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: BH13000 Copy to clipboard EAN-13: 7314150178810
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £497.19

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

Bahco BH13000 Extra Compact Trolley Jack has an extra large round shaped foot pedal for quick approach that makes it safe and comfortable to use. Its dual pistons decreases the number of necessary strokes by 50%.

It has a dust cover that protects the pistons and spring reducing the risk of damage caused by dust and dirt and a rubber saddle that protects all surfaces and prevents slipping. The steel and PU covered wheels ensures both excellent durability and silent handling.

Curved handle for increased comfort and accessibility, and a useful tray located at the bottom of the lever for easy storage of tools, screws and nuts. The safety pressure valve prevents overloading and the safety lowering valve ensures safe lowering even at maximum load.

Specification

Maximum Load: 3 Ton.
Length: 830mm.
Maximum Height: 552mm.
Minimum Height: 90mm.
Weight: 49.5kg.


Type Jack

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot