Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco BH4S6 Bottle Jack 6T

Standard range
Order Code:  

95-1661

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: BH4S6 Copy to clipboard EAN-13: 7314150237906
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £41.00   £38.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

This Bahco high quality professional bottle jack is suitable for use in working conditions of between -20° C and +70° C. Its heat treated serrated saddle provides a secure ligting grip, and an extension screw allows height adjustment.

CE certified according to Directive 2006/42/EC and BS EN1494.

Maximum Load: 6 Ton (6,000kg).
Height Range: 216-413mm.
Weight: 5.0kg.


Type Jack

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot