Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco CUC-0.4-360 Camping Axe with Composite Handle 640g

Order Code:  

95-1668

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: CUC-0.4-360 Copy to clipboard EAN-13: 7314150342075
  • RoHS Compliant
  • Country of Origin: India
  • Not for sale to persons under age of 18
 Report an error

Discontinued

The Bahco Camping Axe has a head which is forged from carbon steel and entirely hardened and tempered to 51 HRC. It features a sharpened blade edge and narrow cheeks for chopping wood. The handle is made from glass fibre reinforced composite material and has a soft grip with hanging hole.

Weight: 640g
Length: 360mm


Type Axe

Reviews


Be the first to submit a review

Trustpilot