Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco DD/S14 Deep Impact Socket 14 Piece Set 1/2in Square Drive

Standard range
Order Code:  

95-1698

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: DD/S14 Copy to clipboard EAN-13: 7311518280338
 Report an error
Qty Unit Price (Ex VAT)
1+ £129.09

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

Bahco DD/S14 Deep Impact Socket Set of 1/2in deep impact sockets, that have a black finish and are made from high performance alloy steel. To be used with machines, for maximum safety use clamping springs.

Conforms to DIN 3121-G 12,5 ISO 1174 standards.

Comes supplied in a case with 2-component handles, and a 1 piece removable three section plastic box.

Sizes: 10, 11, 12 ,13 ,14, 15, 16, 17, 18, 19, 21, 22, 24, and 27mm.


Type Socket set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot