Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Bahco Ergo BE-7607 Flexible Blade Nut Spinner 7mm
Image Representative of Range

Bahco Ergo BE-7607 Flexible Blade Nut Spinner 7mm

Extended range
Order Code:  

86-2090

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: BE-7607 Copy to clipboard EAN-13: 7314151839024
  • Quickly find another product in this range by Size:

    6mm 7mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.41

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 08/11/2024

A 7mm Bahco Ergo Nut Spinner with a Flexible Shaft for difficult to reach nuts.


  • 7mm Nut Spinner with Flexible Shaft
  • Developed according to the scientific ERGO™ process
  • 3-component handles for maximum user comfort and force transmission
  • Colour-coded handles and symbol on the domed end for easy recognition
  • Blades made from high performance chrome-plated alloy steel
  • Flexible shafts
  • Bahco type BE-7607
Type Nut spinner
Length 272mm
Size 7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot