Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco Ergo BE-8630 Phillips Screwdriver PH3 150mm

Extended range
Order Code:  

86-2024

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: BE-8630 Copy to clipboard EAN-13: 7314150010790
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 09/11/2024

The Phillips PH3 Screwdriver BE-8630 150mm from Bahco Ergo is a soft, high friction handle material with a rigid surface for comfortable grip and maximum friction even when the hand is oily.


  • 150mm blade length
  • Chrome vanadium steel blade material
  • Polypropylene and thermoplastic elastomer handle, 272mm
  • Colour-coded handle and symbol on the end
Blade Length 150mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 272mm
Tip Type Phillips
Tip Size PH3
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot