Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Bahco Ergo BE-9882 6 Piece Slotted/Pozidriv® Screwdriver Set
Image Representative of Range

Bahco Ergo BE-9882 6 Piece Slotted/Pozidriv® Screwdriver Set

Extended range
Order Code:  

86-2096

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: BE-9882 Copy to clipboard EAN-13: 7314151839284
  • Country of Origin: Spain
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £44.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 08/11/2024

This 6-piece tool kit from Bahco features 4 slotted and 2 Pozi head screwdrivers from the Ergo range.


  • Chrome vanadium steel blades
  • Polypropylene and thermoplastic elastomer handles
  • Black oxidised finish

Set includes: Slotted 0.5 x 3mm, 0.8 x 4mm, 1 x 5.5mm and 1.2 x 6.5mm; Pozidriv PZ1 and PZ2.
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot