Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco P116-SL-60 Lopper 600mm 30mm Capacity

Standard range
Order Code:  

95-1907

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: P116-SL-60 Copy to clipboard EAN-13: 7311518301125
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £77.00   £76.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
3 available to back orderBack-order availability date - 06/11/2024

These Bahco loppers are lighter in weight than most other loppers, making them ideal for use in vineyards, orchards and for landscaping activities. They have a professional blade design with an evolving bevel for easy cutting, even through tough wood.
The loppers have lightweight aluminium handles with in-tube assembled blade and counter blade for easy maintenance.

Length: 600mm.
Cutting capacity: 30mm.
Weight: 879g.


Type Lopper

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot