Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco P140 Bypass Lopping Shears 600mm 35mm Capacity

Standard range
Order Code:  

95-1913

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: P140-F Copy to clipboard EAN-13: 7311518275372
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £41.00   £40.09

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back orderBack-order availability date - 01/11/2024

High quality bypass loppers for pruning trees and shrubs in the home and garden.

The cutting blade of this loppers slides past a counterblade in a scissor action hence the name bypass. The pivot bolt of the Bahco lopper is offset from the natural centre line of the tool. This unique design feature creates a slicing motion during cutting, which greatly assists the pruning of live wood and spreads the cut over a larger area of the blade for increased life.
The hook shape of the Bahco lopper counterblade enables a large cutting diameter and holds the branch steady during cutting. The sap groove is a recess which reduces the area of contact between blade and counterblade and results in less friction and sticking.

The blades are made of blue steel.

Type: Bypass.
Length: 600mm.
Capacity: 35mm.


Type Lopper

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot