Bahco P19-80 Lopping Shears 800mm 50mm Capacity

Standard range
Order Code:

95-1916

Brand: Bahco MPN: P19-80-F EAN-13: 7311518275365
Qty Unit Price (Ex VAT)
1+ £132.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 19/02/2025

These heavy-duty loppers are designed for cutting very thick and strong branches on old and mature trees and vines. The long reach is suitable for overhead cutting.

The handles are made of aluminium tube for easy handling.

The cutting head has a double radii blade for powerful cuts and a smooth finish

These loppers are very comfortable to use and the soft rubber buffers between the handles prevent fatigue.

Type: Bypass Heavy-Duty.
Length: 800mm.
Capacity:50mm.


Type Lopper

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot