Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco P59-25 Hedge Shears 250mm

Standard range
Order Code:  

95-1931

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: P59-25-F Copy to clipboard EAN-13: 7311518275655
  • RoHS Compliant
  • Country of Origin: France
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back orderBack-order availability date - 01/11/2024

Bahco P59-25 Hedge Shears are perfect for all hedge types, and for frequent hedge trimming in gardens. Have a simple and reliable design, with stamped and fully hardened blade.

Spare parts available.

Length: 580mm.
Capacity: 10mm.
Weight: 1.3kg.


Type Garden

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot