Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco PC12-14-PS-B ProfCut Pull Saw Blade 300mm (12in) 14 TPI Fine

Extended range
Order Code:  

95-1969

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: PC-12-14-PS-B Copy to clipboard EAN-13: 7311518285579
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £21.00   £18.19

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back orderPlease contact us for lead time

Bahco ProfCut replacement blades are available for Bahco Pullsaws.

The variations are fine, extra fine or a double sided blade.

Blade only
Length: 300mm (12 in)
Teeth 13tpi.


Type Saw Blade
Blade Length 300mm
Teeth Per Inch 14

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot