Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco S290 Socket Set of 29 Metric 1/4in Drive

Standard range
Order Code:  

95-2032

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: S290 Copy to clipboard EAN-13: 7314153000859
 Report an error
Qty Unit Price (Ex VAT)
1+ £39.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back orderBack-order availability date - 01/11/2024

Bahco S290 29 piece socket set 1/4in square drive.

DIN 3120 / ISO 1174 Material: chrome vanadium.

Plastic case: oil and temperature resistant polypropene.
Contents: 29-pieces.

1 each 1/4in 6-point dynamic drive sockets - 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 and 13mm.
1 each 1/4in bit sockets Phillips 1, 2, 3.
1 each 1/4in bit sockets Flat 4, 5.5, 7mm.
1 each 1/4in bit sockets Hex 3, 4 , 5 , 6 , 8mm.
1 x 1/4in extension bar 2in.
1 x 1/4in extension bar 6in.
1 x 1/4in sliding T-bar.
1 x 1/4in universal joint.
1 x 1/4in spinner handle.
1 x ratchet handle 45-teeth.


Type Socket set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot