Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Bahco S81 Mix 1/4 and 1/2 in drive socket and plier set 81 piece consisting of:
10 x 1/4in Hex Sockets: 5, 5.5, 6, 7, 8, 9, 10, 11, 12 & 13mm.
15 x 1/2in Hex Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23 & 24mm.
2 x 1/4in Extension Bars 50 & 150mm.
1 x 1/4in Sliding T-Bar 100mm.
1 x 1/4in Universal Joint.
1 x 1/4in Square Drive Socket Adaptor.
1 x 1/4in Quick Release Ratchet Handle.
2 x 1/2in Extension Bars 125 & 250mm.
1 x 1/2 Universal Joint.
1 x 1/2in Quick Release Ratchet Handle.
1 x Side Cutting Plier 160mm.
1 x Snipe Nose Plier 160mm.
1 x Slip Joint Plier 250mm.
31 Piece Insert Bit Set:
5 x Pozidriv Bits: PZ1, PZ2(3) & PZ3.
5 x Phillips Bits: PH1, PH2(3) & PH3, 2 x Slim Phillips Bits: PH2G.
11 x TORX Bits: T10, T15 (3), T20 (3), T25 (2), T27 & T30.
3 x Slotted Bits: 3, 4.5 & 5.5mm.
4 x Hex Bits: 3, 4, 5 & 6mm.
1 x 1/4in Magnetic Bit Holder.
12 x Combination Spanners 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 & 19mm.
Type | Socket set |
---|
To use this facility please Sign In.
Sign In