Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bahco S877 Socket Set includes 1/4in and 1/2in square drive sockets and combination spanners with dynamic drive profile. The set is supplied in a three component impact and oil resistant case with removable tool rack for the combination spanners. Contains:
12 x 1/4in Hex Metric Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 & 13mm
12 x 1/4in Hex Deep Metric Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 & 13mm
15 x 1/2in Hex Metric Sockets 10, 12, 13, 14, 15, 16, 17, 18, 20, 21, 23, 24, 27, 32 & 34mm.
9 x 1/2in Hex AF Sockets: 3/8, 7/16, 1/2, 9/16, 11/16, 3/4, 13/16, 7/8 & 1 3/16in AF.
4 x 1/2in Hex Impact Sockets 17, 19, 21 & 24mm.
4 x 1/4in Phillips Bits: PH1, PH2, PH3 & PH4.
3 x 1/4in Slotted Bits: 4, 5.5 & 7mm.
6 x 1/4in Hex Bits: 3, 4, 5, 6, 8 & 10mm.
2 x 1/4in Extension Bars: 50 & 100mm.
1 x 1/4in 100mm Sliding T-Bar.
1 x 1/4in Universal Joint, 1 x 1/2in Universal Joint.
1 x 1/4in Spinner, 1 x 1/4in Reversible Ratchet.
2 x 1/2in Extension Bars 125 & 250mm.
1 x 1/2in Spark Plug Socket: 21mm (13/16in).
1 x 1/2in T Adaptor, 1 x 1/2in x Reversible Ratchet.
3 x Hex Keys: 1.5, 2 & 2.5mm.
4 x Flex Head Spanners 8x9mm, 10x11mm, 12x13mm & 14x15mm.
13 x Combination Spanners 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 & 19mm.
1 x Impact & Oil Resistant Case.
1 x Removable Tool Rack for Combination Spanners.
Type | Socket set |
---|
To use this facility please Sign In.
Sign In