Bahco SB-2449 Curved Blade Wrecking Knife

Standard range
Order Code:

95-2058

Brand: Bahco MPN: SB-2449 EAN-13: 7314150194049
  • RoHS Compliant
  • Country of Origin: Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

Bahco SB-2449 Curved, Blade Wrecking Knife has a handle which is made from impact resistant PPE and a blade hardened to 58–61 HRC for a long lasting edge. The curved knuckle protector works as a lever, whilst the back edge of the blade and handle can be struck with a hammer to make working faster.

It has a 4mm thick curved blade that can be used like a heavy-duty carpenters knife. Ideal for rough woodwork, making mortice joints in doors and splitting wood in building and construction, carpentry etc.

Blade Type: Curved.
Blade Length: 100mm.


Type Chisel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot