Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco SB-3734N-3-150 Parallel Pin Punch 3mm (1/8in)

Standard range
Order Code:  

95-2065

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: SB-3734N-3-150 Copy to clipboard EAN-13: 7314151847975
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £7.25   £5.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
2 available to back orderBack-order availability date - 01/11/2024

Bahco SB-3734N Series Parallel Pin Punch made from vanadium extra steel. With a hexagonal shank. Fully polished steel surfaces and a brilliant chrome finish.

Length: 150mm (6 in).
Size: 3mm (1/8 in).


Type Punch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot