Bahco SBS20-12 Combination Spanner 12mm

Standard range
Order Code:

95-2119

Brand: Bahco MPN: SBS20-12 EAN-13: 7314153009166
Qty Unit Price (Ex VAT)
1+ £6.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

SBS20 series combination spanners are manufactured from high-grade chrome vanadium steel for strength and tolerance.
The small, flat heads and dynamic drive profile are designed for easy access in confined spaces.
Open-end angle 15° , ring end 15° offset,
DIN 3113 / ISO 3318 / ISO 7738.

Size 12mm.
Length 150mm.


Type Combination Spanner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot