Bahco SBS20-21 Combination Spanner 21mm

Order Code:

95-2126

Brand: Bahco MPN: SBS20-21 EAN-13: 7314153009258

Discontinued


SBS20 series combination spanners are manufactured from high-grade chrome vanadium steel for strength and tolerance.
The small, flat heads and dynamic drive profile are designed for easy access in confined spaces.
Open-end angle 15° , ring end 15° offset,
DIN 3113 / ISO 3318 / ISO 7738.

Size 21mm.
Length 250mm.


Type Combination Spanner

Reviews


Be the first to submit a review

Trustpilot