Bahco SBSF-14 Hexagon Socket 3/8in Drive 14mm

Standard range
Order Code:

95-1865

Brand: Bahco MPN: SBSF-14 EAN-13: 7314153012692
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 4 days

SBSF series sockets 3/8in Drive, hexagon in metric and imperial sizes.
DIN 3124 / ISO 2725. 1/2in 10 DIN 3120 / ISO 1174.
Finish: nickel and matt chrome-plated.
Material: Vanadium-Extra.
With dynamic-drive profile.

Size: 14mm.


Type Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot