Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco SL25L Socket Set of 37 Metric 1/4in Deep Drive

Extended range
Order Code:  

95-2141

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: SL25L Copy to clipboard EAN-13: 7314150256570
 Report an error
Qty Unit Price (Ex VAT)
1+ £60.19

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 08/11/2024

The Bahco SL25 is a handy 1/4in drive socket set complete with 12 sockets, made from hardened chrome vanadium. Comes with a dynamic drive profile and a quick release ratchet.

Ideal for the home, garage or car this Bahco SL25 socket set will give years of service as it is made from a hard wearing steel material. The set has all the most common sized sockets, so the set is well equipped to tackle any job in or around the home. It is especially suitable for the motor trade.

The ratchet is fitted with a compact sturdy soft-grip handle with a thumb slide direction lever. It is supplied in a sturdy high density polythene carry case with sponged lining that is labelled with the corresponding items for quick and easy identification.

DIN 3120 /ISO 1174.

12 x 1/4in Square Drive Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, and 13mm.
10 x 1/4in Square Drive Deep Sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12, and 13mm.
1 x 1/4in Pozidriv Bits: PZ 2.
2 x 1/4in Phillips Bits: PH 2.
3 x 1/4in Hex Bits: 4, 5 and 6.
6 x TORX Bits: 10, 15, 20, 25, 30 and 40.
1 x 1/4in Bit Holder.
1 x 1/4in 125mm Ratchet with two component handle, and a quick release button.
1 x 1/4in 100mm Wobble Extension bar.


Type Socket set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot