Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco SL34 3/8in Drive Socket & Mech Set of 34 Metric

Extended range
Order Code:  

95-2142

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: SL34 Copy to clipboard EAN-13: 7314150409181
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £108.00   £95.79

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back orderPlease contact us for lead time

The Bahco SL34 3/8in Drive Socket Set contains a selection of sockets made from high-performance alloy steel with a matt finish. The Dynamic Drive™ profile protects the sockets from wear and damage. Supplied in an oil and temperature resistant polypropylene case. Contains:

12 x 3/8in Hex Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 22mm

2 x 3/8in Spark Plug Sockets: 16mm (5/8in), 21mm (13/16in)

3 x 1/4in Slotted Bits: 4, 5.5, 7mm
4 x 1/4in Phillips Bits: PH1, PH2, PH3, PH4
6 x 1/4in Hex Bits: 3, 4, 5, 6, 7, 8mm

1 x 3/8in Universal Joint

1 x 3/8in x 1/4in Bit Holder

2 x 3/8in Extension Bars: 75, 150mm

1 x 1/4in Square Female x 1/4in Hexagonal Male Bit Holder

1 x 1/4in Spinner with 2-Component Handle

1 x 3/8in SLIM Quick-Release Ratchet Handle


Type Socket set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot